Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No27-6855Copy
Newark Part No.86T1583
Accessory TypeClamp Jack
For Use WithS-Video Connectors
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
SMA Female to Female Bulkhead Adapter Gold plated SMA connector adapter may be panel mounted and is rated for use up to 18GHz.
- Body Style: Straight Adapter
- Coaxial Connector Type: SMA
- Connector Mounting Orientation: Panel
- Connector Type: Inter Series Coaxial
- Connector Type: SMA, Coaxial
- Contact Material: Beryllium Copper
- Contact Material: Brass
- Contact Plating: Gold
- Contact Resistance: 3mohm
- Frequency Max: 18Hz
- Impedance: 50ohm
- Insulation Resistance: 5000Mohm
- Insulator Material: PTFE
- No. of Mating Cycles: 500
- Operating Temperature Max: 165°C
- Operating Temperature Min: -65°C
Technical Specifications
Accessory Type
Clamp Jack
Product Range
-
For Use With
S-Video Connectors
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
