Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001804Copy
Newark Part No.24AC5047
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MC001804 from Multicomp is a yellow colour breadboard with 170 tie-points. This breadboard features insulated double side adhesive.
- Pitch spacing is 2.54mm
- One terminal strip with 170 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 45.5mm x 34.5mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
