Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36277Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58T4884
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
| 50+ | $26.080 |
| 100+ | $24.200 |
| 250+ | $22.740 |
| 500+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36277Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58T4884
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating6.8W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating800mA
IP Rating-
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
800mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
6.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
3.9m³/min
SVHC
No SVHC (27-Jun-2024)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
