Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15247Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95M7149 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 50+ | $10.420 |
| 100+ | $9.640 |
| 250+ | $8.890 |
| 500+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15247Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95M7149 |
| No. of Positions | 78Positions |
| Connector Shell Size | DD |
| Product Range | - |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Material | Metal Body |
| For Use With | High Density D Sub Socket Contacts |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| No. of Positions | 78Positions |
|---|---|
| Product Range | - |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (07-Jul-2017) |
| Connector Shell Size | DD |
|---|---|
| Gender | Receptacle |
| For Use With | High Density D Sub Socket Contacts |
Alternatives for SPC15247
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
