Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19776Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74M4598
Product RangeLow Profile gender Changers
Your Part Number
461 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 100+ | $9.370 |
| 250+ | $8.600 |
| 500+ | $8.030 |
| 1000+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19776Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74M4598
Product RangeLow Profile gender Changers
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Positions
Product RangeLow Profile gender Changers
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Receptacle
Product Range
Low Profile gender Changers
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
Brass
SVHC
No SVHC (07-Jul-2017)
Alternatives for SPC19776
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
