Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21641
Newark Part No.12M6854
Technical Datasheet
CT Construction-
Input Current200A
Current Ratio200:5
Turns Ratio200:5
Frequency Min50Hz
Accuracy ClassClass 1.5
Frequency Max400Hz
Power Rating1.33VA
Window Diameter25.4mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
CT Construction
-
Current Ratio
200:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
25.4mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (07-Jul-2017)
Input Current
200A
Turns Ratio
200:5
Accuracy Class
Class 1.5
Power Rating
1.33VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
