Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23101C
Newark Part No.62K0557
Product Range2300 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23101C
Newark Part No.62K0557
Product Range2300 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Product Range2300 Series
Saturation Current (Isat)430mA
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance-
DC Resistance Max1.281ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
430mA
Inductance Tolerance
-
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
430mA
Product Range
2300 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
1.281ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate