Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S680C
Newark Part No.62K0555
Product Range2300 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S680C
Newark Part No.62K0555
Product Range2300 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case6.2mm x 5.6mm x 3.2mm
Product Range2300 Series
DC Resistance Max0.641ohm
Inductance Tolerance-
Product Length6.2mm
Product Width5.6mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
6.2mm x 5.6mm x 3.2mm
DC Resistance Max
0.641ohm
Product Length
6.2mm
Product Height
3.2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
Product Range
2300 Series
Inductance Tolerance
-
Product Width
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate