Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No243R3C
Newark Part No.62K0609
Product Range2400 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,890.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No243R3C
Newark Part No.62K0609
Product Range2400 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionUnshielded
Product Range2400 Series
Saturation Current (Isat)2.4A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductance Tolerance-
DC Resistance Max42mohm
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
-
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2.4A
Product Range
2400 Series
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
42mohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate