Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29474C
Newark Part No.12N1307
Product Range2900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $1.010 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,010.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29474C
Newark Part No.12N1307
Product Range2900 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2900 Series
Power Inductor Case7.2mm x 7.2mm x 4mm
DC Resistance Max1.6ohm
Inductance Tolerance-
Product Length7.2mm
Product Width7.2mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
2900 Series
DC Resistance Max
1.6ohm
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
260mA
Saturation Current (Isat)
-
Power Inductor Case
7.2mm x 7.2mm x 4mm
Inductance Tolerance
-
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate