Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A363C
Newark Part No.65T7960
Product Range6000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$734.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A363C
Newark Part No.65T7960
Product Range6000A Series
Technical Datasheet
Inductance36µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Product Range6000A Series
Saturation Current (Isat)8.8A
Power Inductor Case22mm x 19mm x 12mm
Inductance Tolerance± 10%
DC Resistance Max0.02ohm
Product Length22mm
Product Width19mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36µH
Inductor Construction
Unshielded
Saturation Current (Isat)
8.8A
Inductance Tolerance
± 10%
Product Length
22mm
Product Height
12mm
RMS Current (Irms)
6.4A
Product Range
6000A Series
Power Inductor Case
22mm x 19mm x 12mm
DC Resistance Max
0.02ohm
Product Width
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate