Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCA3-DC1-R.Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.53AJ1472
Product RangeDMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.120 |
| 5+ | $132.570 |
| 10+ | $128.980 |
| 25+ | $125.600 |
Price for:Each
Minimum: 1
Multiple: 1
$137.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCA3-DC1-R.Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.53AJ1472
Product RangeDMR Series
No. of Digits / Alpha3.5
Meter FunctionDC Current
Meter Range5A to 500A
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
5A to 500A
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR Series
Meter Function
DC Current
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for DMR35-DCA3-DC1-R.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
