Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5653
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.550 |
| 5+ | $161.860 |
| 10+ | $159.330 |
| 25+ | $157.640 |
| 50+ | $154.280 |
| 100+ | $147.520 |
| 250+ | $139.100 |
Price for:Each
Minimum: 1
Multiple: 1
$163.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5653
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range0V to 5V, 0V to 10V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min4.75VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 5V, 0V to 10V
Panel Cutout Height
21.29mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Alternatives for DMS-20PC-0/5-24RL-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
