| Quantity | Price |
|---|---|
| 25+ | $8.690 |
| 50+ | $8.520 |
| 100+ | $8.180 |
| 250+ | $7.750 |
Product Information
Product Overview
The IP series general purpose Pressure Sensor designed to offer repeatable, reliable and accurate pressure measurements over time. This rugged, stainless steel, all-welded pressure sensor is pre-configured with tailored features and options for a wide range of demanding applications. It is designed to work with a variety of media and built to provide consistent performance in harsh environments. Configurations for voltage and current measurements are fully temperature compensated and calibrated for pressure ranges from 0.5 to 700bar and 5psi to 10Kpsi.
- ±0.15%, ±0.25% BFSL accuracy options
- Voltage outputs
- Current output
- IP65 Protection rating
- <lt/>2ms Response time provides accurate, high-speed measurement
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control, Medical, Power Management, Alternative Energy, Logistics
Technical Specifications
-
1:1
1 Output
200mA
-
1kV
Fixed
10mm
11.48mm
16.5V
No SVHC (25-Jun-2025)
SIP
1W
5V
-
Unregulated
15V
6mm
Through Hole
13.5V
MEE1 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate