| Quantity | Price |
|---|---|
| 25+ | $8.690 |
| 50+ | $8.520 |
| 100+ | $8.180 |
| 250+ | $7.750 |
Product Information
Product Overview
The LLE series Liquid Level Sensor incorporates a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. The mode of operation is derived from the principle of total internal reflection. An LED and photo-transistor are housed within a plastic dome at the head of the device. When no liquid is present, light from the LED is internally reflected from the dome to the photo-transistor, when liquid covers the dome, the effective refractive index at the dome-liquid boundary changes, allowing some light from the LED to escape. Thus the amount of light received by the phototransistor is reduced and the output switches, indicating the presence of liquid. This method of liquid level sensing is very fast and almost instantaneous for water.
- Solid state technology
- Small size
- Digital output
- Pre-wired
- Electrically robust
- Accurate, repeatable switching point
- Can be mounted in applications where space is limited
- Microprocessor compatible
- Easy to install, saving assembly time
- Reverse polarity, over voltage, short circuit and transient protection
Applications
Sensing & Instrumentation, Consumer Electronics, Medical, Automotive
Technical Specifications
-
1:1
1 Output
67mA
-
1kV
Fixed
10mm
11.48mm
16.5V
No SVHC (25-Jun-2025)
SIP
1W
15V
-
Unregulated
15V
6mm
Through Hole
13.5V
MEE1 Series
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate