Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE3S1209SC
Newark Part No.71T8162
Product RangeMEE1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.370 |
| 50+ | $18.980 |
| 100+ | $18.200 |
| 250+ | $17.230 |
Price for:Each
Minimum: 35
Multiple: 35
$677.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE3S1209SC
Newark Part No.71T8162
Product RangeMEE1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.15mm
Height10.15mm
DC / DC Converter MountingThrough Hole
Depth14.15mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMEE1 Series
SVHCLead
Product Overview
The MEE3S1209SC is an isolated single-output DC/DC Converter offering 3W capable of operation over the full industrial temperature range of -40 to 85°C³. It is pin compatible power upgrade path from the 1W NME/NKE and 2W NML series and it is ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.
- No heat-sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 5% Maximum load regulation
- 40mVp-p Maximum ripple and noise
- 88% Typical efficiency
- 66pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
333mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Depth
14.15mm
Input Voltage DC Max
13.2V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8.15mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
MEE1 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate