Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1300-12V108-L48NBMC
Newark Part No.25AM5765
Product RangeMPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
100+ | $157.760 |
Price for:Each
Minimum: 180
Multiple: 90
$28,396.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1300-12V108-L48NBMC
Newark Part No.25AM5765
Product RangeMPQ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeQuarter Brick, DIP
No. of Outputs1 Output
Output Power Max1.3kW
Output Voltage Nom12V
Output Current Max108A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min40V
Input Voltage DC Max60V
Depth58.42mm
Width36.83mm
Height14mm
Product RangeMPQ Series
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
40V
Depth
58.42mm
Height
14mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
1.3kW
Output Current Max
108A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
60V
Width
36.83mm
Product Range
MPQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate