Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83Y8642
Product RangeOKI-78SR Series
Your Part Number
3,865 In Stock
29,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 5+ | $10.050 |
| 10+ | $9.900 |
| 25+ | $9.800 |
| 50+ | $9.600 |
| 100+ | $9.190 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83Y8642
Product RangeOKI-78SR Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
Output Current Max1.5A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Depth10.4mm
Width7.6mm
Height16.5mm
Product RangeOKI-78SR Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1.5A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.6mm
Product Range
OKI-78SR Series
DC / DC Converter Type
SIP
Output Power Max
7.5W
Output Current Max
1.5A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Depth
10.4mm
Height
16.5mm
SVHC
Lead (17-Jan-2022)
Alternatives for OKI-78SR-5/1.5-W36-C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
