Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPE25203A-V
Newark Part No.87AK5224
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.040 |
| 500+ | $5.610 |
| 1000+ | $5.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPE25203A-V
Newark Part No.87AK5224
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyCharge Pump
Input Voltage Min5.7V
Input Voltage Max15V
Output Current4A
Max Output Current4A
IC Case / PackageWLCSP
No. of Pins21Pins
IC MountingSurface Mount
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency99%
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency-
Product Overview
PE25203A-V is a high-efficiency front-end DC-DC converter. It is an ultra-high efficiency charge pump that is configurable to divide down an input voltage by two or three and deliver up to 4A at up to 99% peak efficiency. It supports an input voltage range of 5.7V to 10V in divide-by-2 mode and 8.4V to 15V in divide-by-3 mode. It is used in applications such as two-cell and three-cell lithium platforms, ultrabook and notebook computers, full-size tablet computers, ultra-thin form factor designs, 12VIN point-of-load designs in networking and telecommunications.
- Proprietary architecture enables industry leading efficiency with an ultra-low profile
- Peak efficiency of 99%
- Pin selectable cycle skipping mode for improved light load efficiency
- Dynamically configurable under load in either divide by -2 or -3 modes
- Low EMI fixed-frequency operation under heavy load conditions
- Fully protected input under-voltage, output overcurrent and thermal shutdown
Technical Specifications
Regulator Output Type
Fixed
Topology
Charge Pump
Input Voltage Max
15V
Max Output Current
4A
No. of Pins
21Pins
Output Voltage Nom
-
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
5.7V
Output Current
4A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
99%
Operating Temperature Max
-
Qualification
-
DC / DC Converter IC Case
WLCSP
Switching Frequency
-
Technical Docs (1)
Alternatives for PE25203A-V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate