Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24S221C
Newark Part No.50AJ6512
Product Range2400 Series
Technical Datasheet
2,936 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24S221C
Newark Part No.50AJ6512
Product Range2400 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7.7mm x 7.1mm x 4.5mm
Product Range2400 Series
Inductor Case / Package-
DC Resistance Max1.31ohm
Inductance Tolerance-
Product Length7.7mm
Product Width7.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
7.7mm x 7.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
7.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Product Range
2400 Series
DC Resistance Max
1.31ohm
Product Length
7.7mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability