Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No51305CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6572
Product Range5100 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $6.650 |
| 25+ | $6.230 |
| 50+ | $5.790 |
| 100+ | $5.260 |
| 500+ | $4.870 |
| 1000+ | $4.400 |
| 2500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No51305CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6572
Product Range5100 Series
DC Current Rating1.9A
Inductance3mH
DC Resistance Max0.097ohm
Product Range5100 Series
Impedance-
Common Mode Filter Case18mm x 10mm x 24mm
Inductor Case / Package-
Product Length18mm
Product Width10mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.9A
DC Resistance Max
0.097ohm
Impedance
-
Inductor Case / Package
-
Product Width
10mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
3mH
Product Range
5100 Series
Common Mode Filter Case
18mm x 10mm x 24mm
Product Length
18mm
Product Height
24mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51305C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
