Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDE1B3RB681KA4BR01F
Newark Part No.50AC5072
Product RangeDE1 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.390 |
10+ | $0.704 |
25+ | $0.640 |
50+ | $0.576 |
100+ | $0.511 |
500+ | $0.401 |
1000+ | $0.360 |
2500+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1B3RB681KA4BR01F
Newark Part No.50AC5072
Product RangeDE1 Series
Technical Datasheet
Capacitance680pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeDE1 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
680pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
DE1 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 10%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability