Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDK1B3EA101K86HAH01
Newark Part No.20AM2255
Product RangeDK1 Series
Your Part Number
234 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.120 |
| 25+ | $2.120 |
| 50+ | $2.110 |
| 100+ | $1.980 |
| 250+ | $1.850 |
| 500+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDK1B3EA101K86HAH01
Newark Part No.20AM2255
Product RangeDK1 Series
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y250VAC
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeDK1 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y1
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
DK1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
440VAC
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
