Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoECASD40G227M009K00
Newark Part No.50AC5119
Product RangeECAS Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD40G227M009K00
Newark Part No.50AC5119
Product RangeECAS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
4V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
