Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM32ED70G227MEC4LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel89AM7335RL
Cut Tape89AM7335
Product RangeGCM Series
Your Part Number
620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $2.560 |
| 100+ | $2.360 |
| 250+ | $2.140 |
| 500+ | $1.920 |
| 1000+ | $1.680 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32ED70G227MEC4LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel89AM7335RL
Cut Tape89AM7335
Product RangeGCM Series
Capacitance220µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
