Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM0335C1E4R7CB01D
Newark Part No.
Re-Reel66AH5891
Cut Tape66AH5891
Product RangeGJM Series
Your Part Number
Technical Datasheet
17,465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.031 |
| 25+ | $0.030 |
| 50+ | $0.028 |
| 100+ | $0.027 |
| 250+ | $0.023 |
| 500+ | $0.018 |
| 1000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1E4R7CB01D
Newark Part No.
Re-Reel66AH5891
Cut Tape66AH5891
Product RangeGJM Series
Technical Datasheet
Capacitance4.7pF
Product RangeGJM Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Capacitance Tolerance
± 0.25pF
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GJM0335C1E4R7CB01D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability