Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPH4R7MMEL
Newark Part No.14AJ2365
Product RangeLQH3NPH_ME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.583 |
10+ | $0.494 |
25+ | $0.438 |
50+ | $0.428 |
100+ | $0.417 |
250+ | $0.370 |
500+ | $0.361 |
1000+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH4R7MMEL
Newark Part No.14AJ2365
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeLQH3NPH_ME Series
Power Inductor Case3mm x 3mm x 1.4mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LQH3NPH_ME Series
DC Resistance Max
0.12ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.3A
Power Inductor Case
3mm x 3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability