Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB32M000F1S2LR0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel86AK3195RL
Cut Tape86AK3195
Product RangeXRCGB Series
Your Part Number
2,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.518 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.518 |
| 50+ | $0.410 |
| 100+ | $0.395 |
| 250+ | $0.375 |
| 500+ | $0.361 |
| 1000+ | $0.348 |
| 2500+ | $0.341 |
| 5000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB32M000F1S2LR0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel86AK3195RL
Cut Tape86AK3195
Product RangeXRCGB Series
Frequency Nom32MHz
Product RangeXRCGB Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
XRCGB Series
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
