Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No74202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $8.430 |
| 25+ | $7.900 |
| 50+ | $7.300 |
| 100+ | $6.840 |
| 250+ | $6.290 |
| 500+ | $5.690 |
| 1000+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5275
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range132kHz
Power Rating6W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
-
Secondary Voltages
12V
Product Range
-
Current Rating
500mA
Power Rating
6W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
