Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRG0805F11K
Newark Part No.
Full Reel20R1827
Re-Reel75AH8120
Cut Tape75AH8120
Product RangeCRG Series
Your Part Number
3,751 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.005 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.123 | $0.005 |
| 25+ | $0.034 | $0.005 |
| 100+ | $0.027 | $0.005 |
| 250+ | $0.020 | $0.005 |
| 500+ | $0.017 | $0.005 |
| 1000+ | $0.014 | $0.005 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.008 |
| 40000+ | $0.008 |
| 60000+ | $0.008 |
| 100000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRG0805F11K
Newark Part No.
Full Reel20R1827
Re-Reel75AH8120
Cut Tape75AH8120
Product RangeCRG Series
Technical Datasheet
Resistance11kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeCRG Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for CRG0805F11K
1 Product Found
Technical Specifications
Resistance
11kohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
CRG Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
