Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204BTNX3K9
Newark Part No.73AC2191
Product RangeSMA-A Series
Also Known As2-2176315-0, MELF SMA_A 3K9 0.1% 15PPM 0204 0.4W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,305.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204BTNX3K9
Newark Part No.73AC2191
Product RangeSMA-A Series
Also Known As2-2176315-0, MELF SMA_A 3K9 0.1% 15PPM 0204 0.4W
Technical Datasheet
Resistance3.9kohm
Product RangeSMA-A Series
Resistor Element TypeMetal Film
Voltage Rating200V
Resistor TechnologyMetal Film
Resistance Tolerance± 0.1%
Power Rating400mW
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
MELF Resistor CaseMELF 0204 [3715 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
3.9kohm
Resistor Element Type
Metal Film
Resistor Technology
Metal Film
Power Rating
400mW
Resistor Case / Package
MiniMELF 0204
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Product Range
SMA-A Series
Voltage Rating
200V
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
MELF Resistor Case
MELF 0204 [3715 Metric]
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMA-A0204BTNX3K9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate