Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B90K9CCCopy
Newark Part No.99F9415
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B90K9CCCopy
Newark Part No.99F9415
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom240V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
-
Contact Configuration
DPST-NO
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
