Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNA2M-J-TXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM0583
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.040 |
| 5+ | $62.480 |
| 10+ | $59.430 |
| 25+ | $58.230 |
| 50+ | $57.060 |
| 100+ | $55.860 |
Price for:Each
Minimum: 1
Multiple: 1
$65.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2M-J-TXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM0583
Inter Series Connector AXLR
Convert From Positions3Positions
Convert From GenderPlug
Inter Series Connector BMono - 6.35mm
Convert To Positions1Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
3Positions
Inter Series Connector B
Mono - 6.35mm
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
