Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $7.700 |
| 200+ | $7.340 |
| 500+ | $7.130 |
| 1000+ | $6.660 |
Product Information
Product Overview
The NBNC75BLP7. is a rearTWIST HD BNC Cable Connector with brass contacts and bayonet locking device. This BNC cable connector offers a true 75Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers colour coding. The connector is suitable for Belden 8241, CAE KX6A, Canare LV-61S, Cordial CVI (CVM) 06-37, CommScope 5563, Draka 0.6/3.7, Draka 0.6L/3.7, Proel HPC 805, RG59B/U, Sommer 600-0051 (M,L,S), Sommer 600-0054 (M,L,S), Klotz V06/37, Nexans HF 75 0,6/3,7 2YCY, Percon VK95 cables.
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- True 75Ω design meets stringent HDTV/DVD requirements
- Leading area avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield & jacket crimp technology prevents problem of an exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
- >5GΩ Insulation resistance
- <50V Voltage rating
- -30 to +85°C Temperature range
Technical Specifications
BNC Coaxial
Crimp
RG59
Gold Plated Contacts
Cable Mount
No SVHC (14-Jun-2023)
Straight Plug
75ohm
Brass
-
rearTWIST
Alternatives for NBNC75BLP7
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

