Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT4MD-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92K7469
Product RangespeakON STX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 5+ | $15.380 |
| 10+ | $15.280 |
| 25+ | $15.180 |
| 50+ | $15.080 |
| 100+ | $14.980 |
| 250+ | $14.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MD-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92K7469
Product RangespeakON STX
Product RangespeakON STX
No. of Contacts4 Contact
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON STX
Gender
Socket
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
