Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNP2XX-NI-0-DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM7959
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 5+ | $8.980 |
| 10+ | $8.920 |
| 25+ | $8.810 |
| 50+ | $8.740 |
| 100+ | $8.100 |
| 250+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP2XX-NI-0-DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM7959
No. of Contacts1Contacts
Pin Diameter6.29mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
6.29mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
