Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINF7-02211-RCopy
Newark Part No.92F6598
Your Part Number
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINF7-02211-RCopy
Newark Part No.92F6598
No. of Digits / Alpha-
Digit Height-
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-
Product Range
-
Digit Height
-
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
