Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINFCTRA-0000-R
Newark Part No.96F6826
Product RangeINFCTRA Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINFCTRA-0000-R
Newark Part No.96F6826
Product RangeINFCTRA Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height45.72mm
Panel Cutout Width91.44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeINFCTRA Series
SVHCTo Be Advised
Product Overview
The INFCTRA-0000-R is a 6-digit non-isolated Rate Meter/Totalizer with red LED display and configured as a rate-meter. It offers user programming via the 5 front-panel keys. The programs are stored in non-volatile memory with three levels of program lockout for security. It is TTL, CMOS, NPN open collector, contact closure and magnetic pickup compatible and selected by DIP switch.
- Fixed decimal point or auto ranging is standard
- Single input
- Rate and totalize selected by menu functions
- Programmable or auto ranging decimal point
- Blank leading zeros
- 1/x Rate measurement technique
- 0.30sec Gate time
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45.72mm
Operating Temperature Min
0°C
Product Range
INFCTRA Series
Digit Height
14.2mm
Supply Voltage Max
-
Panel Cutout Width
91.44mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate