
Product Information
Alternatives for PTDP8-330-EIP-DC
1 Product Found
Product Overview
The PLATINUM™ Series family of microprocessor-based digital panel meters offer unparalleled flexibility in process measurement. Each unit allows the user to select the input type from 9 thermocouple types (J, K, T, E, R, S, B, C, and N), Pt RTDs (100, 500, or 1000 Ω, with either 385, 392, or 3916 curve), thermistors (2250 Ω, 5K Ω, and 10K Ω), DC voltage, or DC current. The bipolar voltage or current inputs are fully scalable to virtually all engineering units, with a selectable decimal point that is perfect for use with pressure, flow, or other process input. Two alarms can be configured for above, below, hi/lo, and band triggering using either absolute or deviation alarm trigger points. In addition, high-high/low-low indication is available. The PLATINUM™ Series device features a large, 3-color, 9 segment programmable LED display with the capability to change color and/ or change the state of designated outputs every time an alarm is triggered.
- 1/8 DIN Meter
- Universal input: Thermocouple, Pt RTDs, thermistors, DC voltage, or DC current.
- No Jumpers to Set, Totally Firmware Configurable
- Dual SPDT Mechanical Alarm Relays
- USB Communications Standard on Every Model
- High Accuracy
- High Performance (20 Samples / Sec)
- UL and cUL Certified
- Ethernet Communications & Web Server
- 12 to 36 Vdc Powered
Applications
Automation & Process Control
Technical Specifications
4
0mA to 24mA, ± 100mVDC to ± 10VDC
45mm
12VDC
0°C
-
Current, Thermocouple, Thermo Resistance, Voltage
21mm
92mm
36VDC
50°C
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate
