Print Page
2,073 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.266 |
10+ | $0.169 |
25+ | $0.149 |
50+ | $0.130 |
100+ | $0.110 |
250+ | $0.098 |
500+ | $0.084 |
1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PA1576S,115
Newark Part No.32AC9267
Product Range2PA1576
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current150mA
Continuous Collector Current150mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSC-70
Transistor MountingSurface Mount
DC Current Gain hFE270hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range2PA1576
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
150mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
2PA1576
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
150mA
Power Dissipation Pd
200mW
Transistor Case Style
SC-70
DC Current Gain hFE
270hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability