Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.133 | $0.00 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.662 |
| 50+ | $0.406 |
| 100+ | $0.254 |
| 250+ | $0.220 |
| 500+ | $0.186 |
| 1000+ | $0.165 |
| 2500+ | $0.162 |
| 5000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.133 |
| 9000+ | $0.115 |
| 15000+ | $0.105 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS70-07S,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel93X3827
Re-Reel37K9336RL
Cut Tape37K9336
Product RangeBAS70
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-363
Reverse Recovery Time
-
Product Range
BAS70
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

