Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC846BQCZ
Newark Part No.38AJ3417
Product RangeBC846xQC Series
Technical Datasheet
3,939 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.326 |
10+ | $0.205 |
25+ | $0.181 |
50+ | $0.157 |
100+ | $0.134 |
250+ | $0.119 |
500+ | $0.103 |
1000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC846BQCZ
Newark Part No.38AJ3417
Product RangeBC846xQC Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd450mW
Power Dissipation450mW
Transistor Case StyleDFN1412D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBC846xQC Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
450mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
200hFE
Product Range
BC846xQC Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
65V
DC Collector Current
100mA
Power Dissipation Pd
450mW
Transistor Case Style
DFN1412D
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability