Print Page
1,485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $0.745 |
25+ | $0.670 |
50+ | $0.594 |
100+ | $0.519 |
250+ | $0.470 |
500+ | $0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF622,115
Newark Part No.32AC6694
Product RangeBF622
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current50mA
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current50mA
Transistor Case StyleTO-243
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeBF622
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation Pd
500mW
DC Collector Current
50mA
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
BF622
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
250V
Continuous Collector Current
50mA
Power Dissipation
500mW
Transistor Case Style
TO-243
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability