Print Page
Image is for illustrative purposes only. Please refer to product description.
99,370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.821 |
10+ | $0.620 |
100+ | $0.454 |
500+ | $0.366 |
1000+ | $0.281 |
3000+ | $0.231 |
10500+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y107-80EX
Newark Part No.90W4302
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id11.8A
On Resistance Rds(on)0.0824ohm
Drain Source On State Resistance0.0824ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd37W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation37W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0824ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
37W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11.8A
Drain Source On State Resistance
0.0824ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
37W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability