Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX5208000BYYCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel44AM8091RL
Cut Tape44AM8091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $2.310 |
| 100+ | $2.090 |
| 250+ | $1.900 |
| 500+ | $1.610 |
| 1000+ | $1.450 |
| 2500+ | $1.270 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX5208000BYYCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel44AM8091RL
Cut Tape44AM8091
Power RoleSource
Data RoleOCP, OVP, UVP
USB StandardUSB PD 3.1
No. of Ports-
IC Case / PackageHWQFN
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max29.4V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
OCP, OVP, UVP
No. of Ports
-
No. of Pins
24Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
125°C
Qualification
-
Power Role
Source
USB Standard
USB PD 3.1
IC Case / Package
HWQFN
IC Mounting
Surface Mount
Supply Voltage Max
29.4V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
