Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS4053GHZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN7061
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS4053GHZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN7061
Power Load Switch Type-
Input Voltage5.5V
Current Limit2A
On State Resistance0.055ohm
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleHWSON
Technical Specifications
Power Load Switch Type
-
Current Limit
2A
No. of Pins
6Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.055ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
HWSON
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
