Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPCMF3USB3SZCopy
Newark Part No.
Re-Reel82Y7125RL
Cut Tape82Y7125
Product RangePCMFxUSB3S
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3USB3SZCopy
Newark Part No.
Re-Reel82Y7125RL
Cut Tape82Y7125
Product RangePCMFxUSB3S
Clamping Voltage Vc Max-
Diode Case StyleWLCSP
No. of Pins15Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePCMFxUSB3S
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
15Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLCSP
Operating Voltage
-
Product Range
PCMFxUSB3S
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
