Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD18VF1BBL-QYLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK2945RL
Cut Tape85AK2945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.774 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.774 |
| 10+ | $0.492 |
| 15+ | $0.449 |
| 25+ | $0.407 |
| 50+ | $0.364 |
| 125+ | $0.324 |
| 250+ | $0.288 |
| 500+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD18VF1BBL-QYLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK2945RL
Cut Tape85AK2945
Clamping Voltage Vc Max20V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage18V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
18V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
