Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020EJ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AM0319
Re-Reel34R4560RL
Cut Tape34R4560
Product RangePMEG3 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.293 | $0.00 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 50+ | $0.542 |
| 100+ | $0.413 |
| 250+ | $0.367 |
| 500+ | $0.321 |
| 1000+ | $0.289 |
| 2500+ | $0.284 |
| 5000+ | $0.278 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.293 |
| 9000+ | $0.260 |
| 15000+ | $0.254 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020EJ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AM0319
Re-Reel34R4560RL
Cut Tape34R4560
Product RangePMEG3 Series
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-323F
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-323F
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
PMEG3 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMEG3020EJ,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
