Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG4020EXEXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel03AM2783RL
Cut Tape03AM2783
Your Part Number
3,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.760 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 50+ | $0.477 |
| 100+ | $0.308 |
| 250+ | $0.271 |
| 500+ | $0.233 |
| 1000+ | $0.209 |
| 2500+ | $0.204 |
| 5000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4020EXEXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel03AM2783RL
Cut Tape03AM2783
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleCFP3-HP (SOD-123HP)
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
CFP3-HP (SOD-123HP)
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
